Chemtronics 1.5m Lead Free Desoldering Braid, Width 1.5mm

RS Stock No.:
5086425
Mfr. Prt No.:
40-2-5
Brand:
Chemtronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5086425
Product description Chemtronics 1.5m Lead Free Desoldering Braid, Width 1.5mm
Manufacturer / Brand Chemtronics
Manufacturer part number 40-2-5
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
RS stock number 5086425
Product description Chemtronics 1.5m Lead Free Desoldering Braid, Width 1.5mm
Manufacturer / Brand Chemtronics
Manufacturer part number 40-2-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Wick & Braid

Lead-free Soder-Wick®

Fast, safe, de-soldering braid specifically formulated for use with Lead-free applications

Note

Stock Number 5086346 is a 10 pack of 1.5M rolls

More efficient than conventional de-soldering braids
Non-corrosive, ultra high purity no-clean flux
Will not leave ionic contamination on the boards
Can also be used with tin/lead solders


Specifications

Attribute Value
Brand Chemtronics
Width 1.5 mm
Length 1.5 m
Lead Free Yes
Checking stock...
IDR
91,359.19
IDR
73,737.67
Out of stock
Price EachYou save IDR 17,621.52 (19.3%)
Unit(s)Per Unit(IDR)
173,737.67
*price per unit indicative
"Chemtronics 1.5m Lead Free Desoldering Braid, Width 1.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda