RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5 W, Non Maintained

RS Stock No.:
7959381
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7959381
Product description RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5 W, Non Maintained
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
RS stock number 7959381
Product description RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5 W, Non Maintained
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

LED Emergency Twin Spotlight

This LED emergency twin spot incorporates a self test feature every 90 days to ensure correct operation. LED emergency lights are a cost effective replacement for old fashioned halogen twin spot fittings. Due to the low power consumption of the LED lamps, only one battery is required, reducing the power consumption during charging. The super bright adjustable heads make this twin spot ideal for commercial and industrial applications. The lightweight design makes it quick and simple to install.

Ideal replacement for old style halogen twin spot fittings
Self test button inside the housing
Fitting incorporates LED indicators to show lamp status and alert of faults
White output (3500K)
Tilt and pan heads allows light to be directed as required
Durable polycarbonate body
3 hour emergency duration


Specifications

Attribute Value
Brand RS PRO
Depth 75 mm
Width 272 mm
Lamp Supplied Yes
Wattage 2 x 7.5 W
Voltage Rating 230 V
EU Energy Efficiency Rating A
IP Rating IP65
Luminosity 470 lm
Maintained Non Maintained
Length 296 mm
Lamp Type LED
Fitting Type Twin Spot
Duration 3 h
Checking stock...
IDR
1,766,347.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,766,347.60
*price per unit indicative
"RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5 W, Non Maintained" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda