RS PRO Green LED Light Module, 12 V dc, 24 V dc, Flashing, Surface Mount, Wall Mount
- RS Stock No.:
- 9075968
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9075968 |
Product description | RS PRO Green LED Light Module, 12 V dc, 24 V dc, Flashing, Surface Mount, Wall Mount |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9075968 |
Product description | RS PRO Green LED Light Module, 12 V dc, 24 V dc, Flashing, Surface Mount, Wall Mount |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 2, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO LED Warning Light Modules
Designed for simple surface mounting these LED Warning Lights Modules from our own RS PRO brand provide an impressive wide angle light output along with a working life in excess of 50,000 hours. A range of dual voltage that are compatible with both 12V and 24V power systems and combine low power consumption with multiple flash patterns.
Features and Benefits
• 15 flash patterns are incorporated into the device as standard, which are easily selected by the user and can be altered if required
• 3x LED light ensuring maximum reliability and minimum maintenance
• Waterproof
• IP67 rated ingress protection
• Standard features also include simple synchronisation of multiple units and diming function for night use
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty
• Steady on function
• Materials: Strong UV stabilised polycarbonate lens
• Versatile for application to any vehicle
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Multifunction | Yes |
Housing Colour | Black |
Current Consumption | 350 mA |
Standards Met | EMC (ECE R10), RoHS Compliant |
Mounting Style | Surface Mount, Wall Mount |
Lamp Included | Yes |
Bulb Type | LED |
Base Length | 105 mm |
IP Rating | IP67 |
Height | 28 mm |
Base Width | 38 mm |
Supply Voltage | 12 V dc, 24 V dc |
Lens Colour | Green |
Special Features | EMC Approved, Multiple Units Can be Linked for Synchronised/Alternate Flash |
Light Effect | Flashing |
Current Type | DC |