RS PRO, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole

RS Stock No.:
4500403
Brand:
RS PRO
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
RS stock number 4500403
Product description RS PRO, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

L351932-02L351932-03

Specifications

Attribute Value
Brand RS PRO
Standards Met CUR E125370, UL E125370
Coil Resistance 15.7 kΩ
Number of Poles 2
Isolation Coil To Contact 1.5 kV ac
Maximum Switching Voltage DC 30 V dc
Coil Voltage 240 V ac
Mounting Type Plug In
Switching Current 10 A
Maximum Switching Power DC 300 W
Depth 21.5 mm
Maximum Switching Voltage AC 240 V ac
Height 36 mm
Coil Power 1.2 W
Length 28 mm
Maximum Switching Power AC 2.4 kVA
Contact Configuration DPDT
Terminal Type PCB Pin
Checking stock...
IDR
147,475.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1147,475.34
*price per unit indicative
"RS PRO, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products