RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current Socket Mount Single Pole

RS Stock No.:
4500295
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
RS stock number 4500295
Product description RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current Socket Mount Single Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

L351932-02L351932-03

Specifications

Attribute Value
Brand RS PRO
Switching Current 15 A
Coil Resistance 750 Ω
Maximum Switching Power DC 450 W
Depth 13.5 mm
Maximum Switching Voltage AC 240 V ac
Height 35.6 mm
Mounting Type Socket Mount
Coil Power 900 mW
Length 27 mm
Maximum Switching Power AC 3.6 kVA
Contact Configuration SPDT
Terminal Type PCB Pin
Standards Met CUR E125370, UL E125370
Number of Poles 1
Isolation Coil To Contact 1.5 kV ac
Maximum Switching Voltage DC 28 V dc
Coil Voltage 24 V dc
Checking stock...
IDR
161,740.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1161,740.38
*price per unit indicative
"RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current Socket Mount Single Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products