RS PRO 1.5kg Lift Capacity Illuminated, Magnetic Extendable Pick Up Tool, 810 mm

RS Stock No.:
0394150
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
RS stock number 0394150
Product description RS PRO 1.5kg Lift Capacity Illuminated, Magnetic Extendable Pick Up Tool, 810 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Magnetic Illuminated Pickup Tool, 1.5 kg Lift Capacity

Introducing the RS PRO illuminated magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable shaft of up to 32", allowing you to reach inaccessible areas with ease. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 1.5 kg. The magnetic head also features a bright LED light, offering 360 degree illumination, ideal for working in dark confined spaces. The RS PRO illuminated pick up tool includes an ergonomic soft grip moulded handle, enhancing comfort and grip even with wet or oily hands.

Features and benefits

• Extendable shaft of up to 32" that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Bright LED light offering 360 illumination, ideal for working in dark spaces
• Lift capacity of up to 1.5 kg
• Ergonomic soft grip handle offering excellent grip even with wet or greasy hands
• Supplied with batteries

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease. With the addition of an LED light the pick up can be used in dark confined spaces, improving visibility.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When retracted, the overall length of this pick up tool is 7 ” . When fully extended, the overall length of this pick up tool is 32".

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 1.5 kg.

Does it come with batteries?

The RS PRO illuminated pick up tool is supplied with x3 1.5v Alkaline cell batteries.

How do you change the batteries?

When the batteries need replacing, simply rotate magnetic head fully anti-clockwise to remove the head. Remove the plastic battery holder and remove the 3 batteries. Replace the old ones with 3 x SR44/1.5v Alkaline cells, ensuring that all cells are inserted with + sign towards the LED lamp contact. Reassemble the magnetic head and turn fully clockwise.


Specifications

Attribute Value
Brand RS PRO
Lift Capacity 1.5 kg
Overall Length 810 mm
Type Illuminated, Magnetic
Extendable Yes
Checking stock...
IDR
304,705.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1304,705.45
*price per unit indicative
"RS PRO 1.5kg Lift Capacity Illuminated, Magnetic Extendable Pick Up Tool, 810 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda