LEDVANCE DAMP PROOF LED 1200 21 W 4000K

RS Stock No.:
1864780
Mfr. Prt No.:
4058075079892
Brand:
LEDVANCE

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1864780
Product description LEDVANCE DAMP PROOF LED 1200 21 W 4000K
Manufacturer / Brand LEDVANCE
Manufacturer part number 4058075079892
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
RS stock number 1864780
Product description LEDVANCE DAMP PROOF LED 1200 21 W 4000K
Manufacturer / Brand LEDVANCE
Manufacturer part number 4058075079892

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand LEDVANCE
Type LED Luminaire
Length 1.2 m
Width 95 mm
Depth 78 mm
Wattage 21 W
Colour Tone Cool White
Lamp Type LED
Colour Temperature 4000 K
Life Hours 50000 h
Voltage Rating 220 ? 240 V
IP Rating IK08, IP65
EU Energy Efficiency Rating A, A+, A++
Checking stock...
IDR
888,103.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1888,103.63
*price per unit indicative
"LEDVANCE DAMP PROOF LED 1200 21 W 4000K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda