Eaton M22 Legend Plate for RMQ Titan Series
- RS Stock No.:
- 3994166
- Mfr. Prt No.:
- 216499 M22S-ST-GB10
- Brand:
- Eaton

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3994166 |
Product description | Eaton M22 Legend Plate for RMQ Titan Series |
Manufacturer / Brand | Eaton |
Manufacturer part number | 216499 M22S-ST-GB10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3994166 |
Product description | Eaton M22 Legend Plate for RMQ Titan Series |
Manufacturer / Brand | Eaton |
Manufacturer part number | 216499 M22S-ST-GB10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton RMQ Titan Push Button Labels, Inserts & Button Plates
Eaton's trusted RMQ Titan series of push buttons and emergency stop buttons can be made even safer with the use of these labels, inserts and Legend plates accessories!
Using a label or push button accessory in conjunction with a button can make it easier to find or see in an emergency and can help to add clarity to the buttons function. This range offers pre printed labels available in four different languages. Inscriptions on labels include 'On-Off', 'Stop-Start', 'Emergency Stop' and blank label's for your own customisation making these accessories the perfect add-on to the RMQ Titan range!
Eaton RMQ compact solution pilot devices
These easy to install plug and play push buttons can be directly integrated into the machine body saving space and development costs. These compact solution devices meet all the requirements of tough and harsh industrial environments and offer a variety of options from push and pull to switch and key switch buttons and illuminated options when paired with an LED element.
The RMQ Titan range of devices are a proven and trusted product that offers versatility, reliability and functionality with both 22 mm and 30 mm cut out diameter versions, Momentary and fixed position actuators, single and duel controls including joysticks and a high degree of protection (front and back).
Features and Benefits
Degree of protection: up to IP69K at the front and IP65 at the back
Pre-configured cable connection with M12 or M8 connectors or open-ended cable (pigtail solution)
Cable lengths of 20 cm, 50 cm, 1 m and 3.5 m
Mounting diameters of 22.3 mm or 30 mm, also applies to Flat Design
Front elements: Pushbuttons, illuminated pushbuttons, indicator lights and emergency-stop buttons
Direct connection to field bus systems such as AS-i or SmartWire-DT
Specifications
Attribute | Value |
Brand | Eaton |
For Use With | RMQ Titan Series |
Series | M22 |
Accessory Type | Legend Plate |