Legrand Heavy Duty Tray, Hot Dip Galvanised Steel 3m x 150 mm x 50mm

RS Stock No.:
0123620
Mfr. Prt No.:
SRFL/150/G
Brand:
Legrand
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
RS stock number 0123620
Product description Legrand Heavy Duty Tray, Hot Dip Galvanised Steel 3m x 150 mm x 50mm
Manufacturer / Brand Legrand
Manufacturer part number SRFL/150/G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Heavy Duty Tray

This heavy duty swifts cable tray systems features a distinctive slot pattern which provides installers with total flexibility for the positioning of nuts and bolts, cable ties and all auxiliary items. This heavy duty flange steel cable tray is finished in a hot dip galvanised coating for extra protection.

Tray depth: 50mm
Finish: hot dip galvanised


Specifications

Attribute Value
Brand Legrand
Series Swifts
Depth 50 mm
Width 150 mm
Length 3 m
Tray/Basket Type Heavy Duty Tray
Material Hot Dip Galvanised Steel
Checking stock...
IDR
7,731,966.35
IDR
5,196,565.27
Out of stock
Price Pack (1 Pack of 4)You save IDR 2,535,401.08 (32.8%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
15,196,565.271,299,141.32
*price per unit indicative
"Legrand Heavy Duty Tray, Hot Dip Galvanised Steel 3m x 150 mm x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda