Schneider Electric Level Monitoring Relay With DPDT Contacts, 1 Phase

RS Stock No.:
1240180
Mfr. Prt No.:
RM22LA32MR
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240180
Product description Schneider Electric Level Monitoring Relay With DPDT Contacts, 1 Phase
Manufacturer / Brand Schneider Electric
Manufacturer part number RM22LA32MR

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1240180
Product description Schneider Electric Level Monitoring Relay With DPDT Contacts, 1 Phase
Manufacturer / Brand Schneider Electric
Manufacturer part number RM22LA32MR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

RM22-L Liquid Level Control Relays

Schneider Electric Zelio RM22L series liquid level control relays for one or two liquid levels, with a fill or empty function. Control the actuation of pumps or valves to regulate levels, also suitable for protecting submersible pumps against dry running, or protecting tanks from overflow. A transparent hinged cover on the front panel to avoid any accidental alteration of the settings.

LED indication
35 mm DIN Rail mount
Detection by resistive probes
Fill or empty function


Specifications

Attribute Value
Brand Schneider Electric
Electrical Phase 1
Contact Configuration DPDT
Terminal Type Screw
Number of Poles 2
Minimum Operating Temperature -20 °C
Series RM22L
Width 79.5 mm
Maximum Operating Temperature +60 °C
Time Delay 0.1 → 30 s
Dimensions 22.9 x 79.5 x 90 mm
Mounting Type DIN Rail
Height 90 mm
Length 22.9 mm
Operating Temperature Range -20 → +60 °C
Monitoring Application Level
Checking stock...
IDR
1,657,262.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,657,262.00
*price per unit indicative
"Schneider Electric Level Monitoring Relay With DPDT Contacts, 1 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products