Schneider Electric Harmony XB Light Block – Red
- RS Stock No.:
- 6102916
- Mfr. Prt No.:
- ZBVG4
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6102916 |
Product description | Schneider Electric Harmony XB Light Block - Red |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZBVG4 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6102916 |
Product description | Schneider Electric Harmony XB Light Block - Red |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZBVG4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB4/5 Series (ZBV) Light Block
Introducing the Harmony XB4/5 series of Light blocks (ZBV) from Schneider Electric. These series of light blocks are rigorously tested to ensure the finest quality product reaches you, the end user.
Note
For use with the XB4 and XB5 series control & signalling devices
WARNING : Not suitable for use with XAL rear mount enclosures
APPROVALS : UL, CSA
Features and benefits
• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
• 100,000 H service life when used at rated voltage, used within an average temperature of 25 ° C.
• Protected integral LED, coming in varying colours including white, red, yellow and more. See product specification for exact detail.
• Schneider Green Premium product as standard across the Harmony XB4/5 range. Environmentally friendlier than alternatives, easy to dispose of safely.
• 18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
• IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)
• EN/IEC 60947-5-1 & 60204-32
• UL 508 & CSA C22.2 No 14.
• Vibration resistance 15 gn (f = 10...500 Hz) conforming to IEC 60068-2-6
• Shock resistance to 100 gn conforming to IEC 60068-2-27
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
• Class of protection against electric shock @ Class II conforming to IEC 61140
Specifications
Attribute | Value |
Brand | Schneider Electric |
Terminal Type | Screw |
Illumination Colour | Red |
Body/Fixing Collar Included | No |
Illumination Type | LED |
Block Type | Light Block |
Series | Harmony XB |