RS PRO ILM01 Light Meter, 0.01lx to , ±3 % ± 5 Digit

RS Stock No.:
1232223
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232223
Product description RS PRO ILM01 Light Meter, 0.01lx to , ±3 % ± 5 Digit
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
RS stock number 1232223
Product description RS PRO ILM01 Light Meter, 0.01lx to , ±3 % ± 5 Digit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO ILM-01 Digital Light Meter

From the trusted RS PRO brand, the ILM-01 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 4 digit LCD dual display for quick and accurate reading of measurements, and has a stand for further convenience.

Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Dual display, 4 digit LCD
• Spectral sensitivity close to CIE photopic curve
• Measuring Levels Ranging 0.01 to 50.00 Klux, 0.001 to 5000 foot-candles, autoranging 4 step
• Accurate and instant response
• Luminous intensity measurement
• Data Hold function
• Data memory and read function
• Point - average function
• Auto power off function
• Dimensions 150 x 72 x 33 mm
• Weight 320 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and foot-candle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : Carrying case, user manual, AAA battery (x6)

.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Height 150 mm
Width 35 mm
Length 72 mm
Model Number p ILM01
Battery Life 100 h
Weight 320 g
Minimum Light Level 0.01 lx
Features Accurate, Auto Power Off Function, Data Hold, Instant Response, Point Average Function
Battery Type AAA
Best Accuracy ±3 % ± 5 Digit
Sensor Type Photodiode
Power Source Battery
Maximum Operating Temperature +50 °C
Checking stock...
IDR
1,448,006.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,448,006.45
*price per unit indicative
"RS PRO ILM01 Light Meter, 0.01lx to , ±3 % ± 5 Digit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products