MikroElektronika Light Ranger 2 Click Gesture Sensor mikroBus Click Board for VL53L0X

RS Stock No.:
1360867
Mfr. Prt No.:
MIKROE-2509
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1360867
Product description MikroElektronika Light Ranger 2 Click Gesture Sensor mikroBus Click Board for VL53L0X
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-2509
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
RS stock number 1360867
Product description MikroElektronika Light Ranger 2 Click Gesture Sensor mikroBus Click Board for VL53L0X
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-2509

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

LightRanger 2 click mikroBUS™

The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. LightRanger 2 click features the IR laser-based VL53L0X Time-of-Flight ranging and gesture detector sensor.

Note

Click board comes with the header strips soldered.

• VL53L0X Time-of-Flight ranging and gesture detection sensor
• Eye-safe 940nm Class 1 VCSEL laser emitter
• Measures absolute range up to 2m
• Reported range is independent of target reflectance
• Operates in high infrared ambient light levels
• Selectable I/O logic level: +3.3 or +5Vdc
• Communication: serial I²C bus
• Power supply: +3.3Vdc
• LED power indicator


Specifications

Attribute Value
Brand MikroElektronika
Sensor Technology Gesture Sensor
Featured Device VL53L0X
Kit Classification mikroBus Click Board
Kit Name Light Ranger 2 Click
Checking stock...
IDR
430,678.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1430,678.34
*price per unit indicative
"MikroElektronika Light Ranger 2 Click Gesture Sensor mikroBus Click Board for VL53L0X" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products