Lindstrom 1/4 in Hex Adjustable Torque Screwdriver, 16 → 80 N.cm

RS Stock No.:
3851788
Mfr. Prt No.:
MA500-1A
Brand:
Lindstrom
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
RS stock number 3851788
Product description Lindstrom 1/4 in Hex Adjustable Torque Screwdriver, 16 → 80 N.cm
Manufacturer / Brand Lindstrom
Manufacturer part number MA500-1A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Micro Adjustable Torque Screwdrivers

Note

These Drivers must be pre-set using a suitable Torque Analyser, but are adjustable independently on the window scale. However where a calibrated value is required we suggest the use of the torque calibration analyser.

Micro-adjustable torque screwdriver
Window scale and precise, positive locking, pullout adjustment knob
Stainless steel 1/4" hexagon driver for all standard drive bits
Spring-loaded high -security bit holder for convenience and safety
Model MA500-1 Works in a clockwise direction only


Specifications

Attribute Value
Brand Lindstrom
Torque Range 16 → 80 N.cm
Type Adjustable
Drive Shape Hex
Drive Size 1/4 in
Overall Length 138 mm
Accuracy ±6 %
Blade Material Stainless Steel
Checking stock...
IDR
6,740,441.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,740,441.18
*price per unit indicative
"Lindstrom 1/4 in Hex Adjustable Torque Screwdriver, 16 → 80 N.cm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products