Lindstrom Steel Pliers Long Nose Pliers, 155.5 mm Overall Length
- RS Stock No.:
- 2284109
- Mfr. Prt No.:
- RX7892
- Brand:
- Lindstrom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2284109 |
Product description | Lindstrom Steel Pliers Long Nose Pliers, 155.5 mm Overall Length |
Manufacturer / Brand | Lindstrom |
Manufacturer part number | RX7892 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Lindstrom Pliers
Precision-manufactured electronic pliers.
Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1
Specifications
Attribute | Value |
Brand | Lindstrom |
Plier Type | Long Nose Pliers |
Tip Style | Straight |
Jaw Length | 29 mm |
Overall Length | 155.5 mm |
Material | Steel |
ESD Safe | Yes |