Lindstrom Steel Pliers Flat Nose Pliers, 120 mm Overall Length
- RS Stock No.:
- 0609792
- Mfr. Prt No.:
- 7490
- Brand:
- Lindstrom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0609792 |
Product description | Lindstrom Steel Pliers Flat Nose Pliers, 120 mm Overall Length |
Manufacturer / Brand | Lindstrom |
Manufacturer part number | 7490 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Lindstrom ’Supreme’ Pliers
A comprehensive range of ’Supreme’ high quality pliers.
Frames are lap jointed
Head and jaw sizes are small, allowing for more intricate working yet maintaining inherent strength
Drop forged steel
Double-leaf return spring
Specifications
Attribute | Value |
Brand | Lindstrom |
Plier Type | Flat Nose Pliers |
Tip Style | Straight |
Jaw Length | 20 mm |
Overall Length | 120 mm |
Material | Steel |
ESD Safe | No |