INA KH06-PP, Bearing with 12mm Outside Diameter

RS Stock No.:
1721274
Mfr. Prt No.:
KH06-PP
Brand:
INA

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1721274
Product description INA KH06-PP, Bearing with 12mm Outside Diameter
Manufacturer / Brand INA
Manufacturer part number KH06-PP
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
RS stock number 1721274
Product description INA KH06-PP, Bearing with 12mm Outside Diameter
Manufacturer / Brand INA
Manufacturer part number KH06-PP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand INA
Linear Ball Bearing Type Closed
Linear Bearing Type Linear Ball Bearing
Seals With Seals
Inside Diameter 6 mm
Outside Diameter 12 mm
Length 22 mm
Dynamic Load Rating 390 N
Static Load Rating 340 N
Checking stock...
IDR
210,409.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1210,409.34
*price per unit indicative
"INA KH06-PP, Bearing with 12mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda