LEDVANCE 4 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 313 mm Long, IK03, IP20

RS Stock No.:
1798534
Mfr. Prt No.:
4058075106093
Brand:
LEDVANCE

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1798534
Product description LEDVANCE 4 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 313 mm Long, IK03, IP20
Manufacturer / Brand LEDVANCE
Manufacturer part number 4058075106093
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
RS stock number 1798534
Product description LEDVANCE 4 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 313 mm Long, IK03, IP20
Manufacturer / Brand LEDVANCE
Manufacturer part number 4058075106093

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand LEDVANCE
Type Linear Compact Switch
Batten Type Single
Length 313 mm
Width 28 mm
Depth 36 mm
Wattage 4 W
Number of Lamps 1
Colour Tone Cool White
Lamp Type LED
Colour Temperature 4000 K
Life Hours 50000 h
Colour Reference 840
Voltage Rating 220 → 240 V
IP Rating IK03, IP20
EU Energy Efficiency Rating A, A+, A++
Standards Met CB, CE, TUV SUD
Checking stock...
IDR
271,140.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1271,140.65
*price per unit indicative
"LEDVANCE 4 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 313 mm Long, IK03, IP20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products