TE Connectivity 10kΩ Potentiometer Bracket Mount, SP1-50

RS Stock No.:
8937203
Mfr. Prt No.:
SP1-50
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937203
Product description TE Connectivity 10kΩ Potentiometer Bracket Mount, SP1-50
Manufacturer / Brand TE Connectivity
Manufacturer part number SP1-50
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
RS stock number 8937203
Product description TE Connectivity 10kΩ Potentiometer Bracket Mount, SP1-50
Manufacturer / Brand TE Connectivity
Manufacturer part number SP1-50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

String Potentiometers

TE Connectivity SP1 Series Compact String Potentiometers

TE Connectivity’s MEAS SP1 series of string potentiometers offer a compact solution. The small size enables them to be fitted into small spaces, and the mounting bracket permits the user to position the string pot at any angle. These string potentiometers are constructed with a rugged polycarbonate enclosure and provide a linear measurement range of up to 50”/1270mm.

Features and benefits:

• Rugged polycarbonate body
• Included mounting bracket
• Linear position to 50 inches (1270mm)
• Essentially infinite resolution
• Compact to allow for easier mounting in tight spaces
• Free release tolerant measuring cable
• Voltage divider output

Applications:

• Industrial factory automation
• Medical devices
• Structural and automotive testing
• Die casting
• Injection moulding
• Hydraulic cylinder control

What is the advantage of a string potentiometer?

String pots make it extremely easy to measure the position of objects and their position. They can be installed very quickly and with because of their small size, it's easy enough to mount them in small spaces. Not to mention, they do not require you to have a spot on parallel alignment.


Specifications

Attribute Value
Brand TE Connectivity
Shaft Length 39.4 mm
Maximum Resistance 10 kΩ
Actuator Type String Pot
Series SP1
Mounting Type Bracket Mount
Termination Style Solder
Tolerance ±10 %
Power Rating 2 W
Element Material Conductive Plastic
Electrical Taper Linear
Travel Length 1270 mm
Checking stock...
IDR
4,205,984.11
Out of stock
Price Box
Unit(s)Per Unit(IDR)
14,205,984.11
*price per unit indicative
"TE Connectivity 10kΩ Potentiometer Bracket Mount, SP1-50" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda