RS PRO Guide Block

RS Stock No.:
1766683
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
RS stock number 1766683
Product description RS PRO Guide Block
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Carriage Length 61.4 mm
Static Load Rating 16970 N
Carriage Width 34 mm
Dynamic Load Rating 11380 N
For Rail Width 15 mm
Checking stock...
IDR
1,511,464.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,511,464.90
*price per unit indicative
"RS PRO Guide Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda