RS PRO Guide Block

RS Stock No.:
1766690
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
RS stock number 1766690
Product description RS PRO Guide Block
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Carriage Width 44 mm
Dynamic Load Rating 17750 N
For Rail Width 20 mm
Static Load Rating 27760 N
Carriage Length 77.5 mm
Checking stock...
IDR
1,870,293.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,870,293.59
*price per unit indicative
"RS PRO Guide Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda