Embedded Linear Power Supply Encapsulated, 207 → 253V ac Input, ±15V dc Output, 500mA, 15W

RS Stock No.:
4949151
Mfr. Prt No.:
PS2127
Brand:
OEP

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4949151
Product description Embedded Linear Power Supply Encapsulated, 207 → 253V ac Input, ±15V dc Output, 500mA, 15W
Manufacturer / Brand OEP
Manufacturer part number PS2127
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
RS stock number 4949151
Product description Embedded Linear Power Supply Encapsulated, 207 → 253V ac Input, ±15V dc Output, 500mA, 15W
Manufacturer / Brand OEP
Manufacturer part number PS2127

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand OEP
Input Voltage 207 → 253 V ac
Output Voltage ±15 V dc
Output Current 500 mA
Number of Outputs 2
Power Rating 15 W
Length 119 mm
Width 69 mm
Depth 51.3 mm
Mounting Type Encapsulated
Load Regulation ±0.05 %
Line Regulation ±0.05 %
Ripple And Noise 1 mV ac
Minimum Temperature 0 °C
Maximum Temperature +55 °C
Checking stock...
IDR
2,326,355.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,326,355.31
*price per unit indicative
"Embedded Linear Power Supply Encapsulated, 207 → 253V ac Input, ±15V dc Output, 500mA, 15W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda