Mecalectro Linear Solenoid, 24 V dc, 0.6N, 36 x 12.7 x 10

RS Stock No.:
3794067
Mfr. Prt No.:
8 MB0 AA 29 24VCC 15W
Brand:
Mecalectro
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
RS stock number 3794067
Product description Mecalectro Linear Solenoid, 24 V dc, 0.6N, 36 x 12.7 x 10
Manufacturer / Brand Mecalectro
Manufacturer part number 8 MB0 AA 29 24VCC 15W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

8.MB series maintained linear electromagnets

LF379408-10

Specifications

Attribute Value
Brand Mecalectro
Action Push Pull
Supply Voltage 24 V dc
Maximum Stroke 9 mm
Holding Force 0.6 N
Dimensions 36 x 12.7 x 10
Checking stock...
IDR
834,714.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1834,714.62
*price per unit indicative
"Mecalectro Linear Solenoid, 24 V dc, 0.6N, 36 x 12.7 x 10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda