Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA
- RS Stock No.:
- 1245420
- Mfr. Prt No.:
- NYC0102BLT1G
- Brand:
- Littelfuse
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1245420 |
Product description | Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA |
Manufacturer / Brand | Littelfuse |
Manufacturer part number | NYC0102BLT1G |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1245420 |
Product description | Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA |
Manufacturer / Brand | Littelfuse |
Manufacturer part number | NYC0102BLT1G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Phase Control Thyristors, ON Semiconductor
Specifications
Attribute | Value |
Brand | Littelfuse |
Repetitive Peak Off-State Current | 100 µA |
Maximum Gate Trigger Current | 200 µA |
Surge Current Rating | 7 A |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Forward Blocking Voltage | 200 V |
Dimensions | 2.9 x 1.3 x 0.94 mm |
Pin Count | 3 |
Peak On-State Voltage | 1.7 V |
Mounting Type | Surface Mount |
Repetitive Peak Reverse Voltage | 200 V |
Rated Average On-State Current | 0.25 A |
Package Type | SOT-23 |
Maximum Operating Temperature | +125 °C |
Maximum Holding Current | 6 mA |
Maximum Gate Trigger Voltage | 0.8 V |
Thyristor Type | SCR |