RS PRO Litter Pick Up Tool, 850 mm Aluminium
- RS Stock No.:
- 0539359
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
RS stock number | 0539359 |
Product description | RS PRO Litter Pick Up Tool, 850 mm Aluminium |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Litter Picker with Grooved Jaw, 850 mm
The RS PRO litter picker is a highly durable and reliable tool ideal for picking up litter in a variety of locations. The litter picker is manufactured with strong aluminium, providing a sturdy construction that can withstand heavy use. The picker features a soft grip handle, providing excellent grip and comfort when in use. The RS PRO litter picker also features rotating jaws in 4 x 90° positions relative to the pistol grip, allowing you to pick up rubbish with ease from various angles. The litter grabber includes a grooved jaw to assist with the removal of stubborn litter with ease, with minimal effort required.
Features and benefits
• Grooved jaws with strong grip for removal of stubborn refuse
• Excellent ergonomic design allows the user to rotate jaws in 4 x 90° positions relative to the pistol grip
• Trigger handle with excellent grip and comfort
• Open jaw width: 4"
• Can be used in a variety of environments
• Rotatable head
Applications
Litter pickers are a type of tool used to pick up rubbish often found in public spaces, allowing it to be safely disposed of without having to come into contact. Litter pickers are a hygienic and safe way to remove waste from a safe distance. They are used in a wide range of environments including:
• Public parks
• Schools
• Supermarkets
• Roadsides
• Warehouses
• Arenas
What is the overall length?
The overall length of this litter picker from RS PRO is 820 mm.
What is the maximum jaw opening width?
The jaw has a maximum opening width of 4".
How to operate the grooved jaw
The jaw is operated via the trigger handle by simply pressing the trigger to retract the jaw and pick up the waste, then simply release the trigger to open the jaws and release the rubbish.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 850 mm |
Type | Litter |
Material | Aluminium |