SKF Lithium Complex, Mineral Oil Grease 200 g LGWA 2 Tube

RS Stock No.:
1347605
Mfr. Prt No.:
LGWA 2/0.2
Brand:
SKF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1347605
Product description SKF Lithium Complex, Mineral Oil Grease 200 g LGWA 2 Tube
Manufacturer / Brand SKF
Manufacturer part number LGWA 2/0.2
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
RS stock number 1347605
Product description SKF Lithium Complex, Mineral Oil Grease 200 g LGWA 2 Tube
Manufacturer / Brand SKF
Manufacturer part number LGWA 2/0.2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 20, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

SKF Wide Temperature Range Bearing Grease LGWA 2

The LGWA 2 bearing grease from SKF is a premium quality mineral oil-based grease with extreme pressure performance. This grease is recommended when loads or temperatures exceed the normal range that is provided by general greases.

Features and Benefits

• Excellent lubrication at peak temperatures up to 220°C
• Operating temperature -30 °C to +140 °C
• Protection of wheel bearings operating under severe conditions
• Lubrication in wet conditions
• Water and corrosion resistant
• Excellent lubrication under high loads and low speeds

Product Application Information

Typical applications include:

• Wheel bearings in cars, trailers and trucks
• Washing machines
• Fan and electric motors


Specifications

Attribute Value
Brand SKF
Package Type Tube
Trade Name LGWA 2
Grease Type Lithium Complex, Mineral Oil
Package Size 200 g
Product Form Fat
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +140 °C
Food Processing Safe No
NGLI Grade 2
Colour Brown-Yellow
Viscosity 185 mm²/s
Checking stock...
IDR
328,200.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1328,200.81
*price per unit indicative
"SKF Lithium Complex, Mineral Oil Grease 200 g LGWA 2 Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products