LCBS-7-01, 11.1mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14.3mm Base

RS Stock No.:
7148077
Mfr. Prt No.:
LCBS-7-01
Brand:
Richco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7148077
Product description LCBS-7-01, 11.1mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14.3mm Base
Manufacturer / Brand Richco
Manufacturer part number LCBS-7-01
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
RS stock number 7148077
Product description LCBS-7-01, 11.1mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14.3mm Base
Manufacturer / Brand Richco
Manufacturer part number LCBS-7-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Locking PCB Pillars

Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.

Can be released by hand
Material: Nylon 66
Colour: Natural


Specifications

Attribute Value
Brand Richco
Type Locking
PCB Support Type Support Pillar
Overall Height 29.7 mm
Body Height 11.1 mm
Chassis Hole Diameter 4.75 mm
Support Base Dimensions 14.3 mm
PCB Hole Diameter 4 mm
PCB Thickness 1.57 mm
Material Nylon
Checking stock...
IDR
122,091.96
Out of stock
Price Pack (1 Pack of 40)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1122,091.963,052.30
*price per unit indicative
"LCBS-7-01, 11.1mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14.3mm Base" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products