RS PRO Chrome Vanadium Steel Pliers 254 mm Overall Length

RS Stock No.:
8473759
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
RS stock number 8473759
Product description RS PRO Chrome Vanadium Steel Pliers 254 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Locking Pliers

From RS PRO, these high-quality locking pliers are made from high-grade heat-treated alloy steel for maximum toughness and durability.

The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.

These mole grips are incredibly robust and reliable and suitable for specialist applications beyond the capabilities of standard pliers and wrenches.

They even feature an integrated wire cutter suitable for cutting soft wire and stripping wire insulation.

Features and Benefits

• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation
• High-grade alloy steel construction heat-treated for maximum toughness and durability
• Hardened tooth, curved jaw design grips from any angle
• Integral wire cutter

Applications

Locking pliers, or mole grips, are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework. They prove invaluable to plumbers and engineers that need a grip, clamp, bend or cut items while they work.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Features and Benefits

• Serrated Jaw
• Quick release trigger
• Adjust the spacing of the jaws
• Nickel plated


Specifications

Attribute Value
Brand RS PRO
Overall Length 254 mm
Plier Type Locking Pliers
Material Chrome Vanadium Steel
Checking stock...
IDR
280,685.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1280,685.64
*price per unit indicative
"RS PRO Chrome Vanadium Steel Pliers 254 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda