Fibox Lock Insert for use with ARCA Enclosure

RS Stock No.:
8698002
Mfr. Prt No.:
LIS ARCA V2432E lockinsert
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8698002
Product description Fibox Lock Insert for use with ARCA Enclosure
Manufacturer / Brand Fibox
Manufacturer part number LIS ARCA V2432E lockinsert
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
RS stock number 8698002
Product description Fibox Lock Insert for use with ARCA Enclosure
Manufacturer / Brand Fibox
Manufacturer part number LIS ARCA V2432E lockinsert

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Fibox ARCA Enclosure Accessories

Inner Door

Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set

Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set

Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates

Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts

869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system


Specifications

Attribute Value
Brand Fibox
Type Lock Insert
For Use With ARCA Enclosure
Checking stock...
IDR
497,807.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1497,807.94
*price per unit indicative
"Fibox Lock Insert for use with ARCA Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda