Lapp Grey Fibreglass PA Cable Gland Locknut, M25 Thread, IP68

RS Stock No.:
4443007
Mfr. Prt No.:
53119030
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4443007
Product description Lapp Grey Fibreglass PA Cable Gland Locknut, M25 Thread, IP68
Manufacturer / Brand Lapp
Manufacturer part number 53119030
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
RS stock number 4443007
Product description Lapp Grey Fibreglass PA Cable Gland Locknut, M25 Thread, IP68
Manufacturer / Brand Lapp
Manufacturer part number 53119030

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Metric Thread Locknuts

From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes to secure maximum mechanical stability.

These locknuts have a robust polyamide glass fibre-reinforced lock nuts have excellent temperature resistance, and also feature a supporting surface for assembly tools. This helps prevent damage and scratches to the lock nut and housing.

Features and Benefits

• Robust Glass-Fibre Reinforced Construction
• Easy to Assemble
• Temperature Resistant
• Operating Temperature Range of -20°C to +100°C
• Metric Sizes

Applications

These lock nuts are compatible with Skintop ST cable glands, which are often used in applications, such as:

• Machine and Equipment Manufacturing
• Photovoltaic Technology
• Automation Technology

Environment

This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.

Accessories

These lock nuts are compatible with PG threaded Skintop ST cable glands;

389-577 is a Grey Skintop Cable gland, PG7, IP68
389-583 is a Grey Skintop Cable gland, PG9, IP68
389-599 is a Grey Skintop Cable gland, PG11, IP68
389-606 is a Grey Skintop Cable gland, PG13.5, IP68
389-612 is a Grey Skintop Cable gland, PG16, IP68
392-056 is a Grey Skintop Cable gland, PG21, IP68
392-062 is a Grey Skintop Cable gland, PG29, IP68
182-9127 is a Grey Skintop Cable gland, PG36, IP68
182-9133 is a Grey Skintop Cable gland, PG42, IP68
206-6080 is a Black Skintop Cable gland, PG7, IP68
206-6096 is a Black Skintop Cable gland, PG9, IP68
206-6103 is a Black Skintop Cable gland, PG11, IP68
206-6119 is a Black Skintop Cable gland, PG13.5, IP68
206-6125 is a Black Skintop Cable gland, PG16, IP68
206-6131 is a Black Skintop Cable gland, PG21, IP68
206-6147 is a Black Skintop Cable gland, PG29, IP68

Note

Thread Pitch 1.5 mm


Specifications

Attribute Value
Brand Lapp
Thread Size M25
Colour Grey
Maximum Operating Temperature +100 °C
IP Rating IP68
Minimum Operating Temperature -20 °C
Material Fibreglass PA
Checking stock...
IDR
29,788.76
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
129,788.765,957.75
*price per unit indicative
"Lapp Grey Fibreglass PA Cable Gland Locknut, M25 Thread, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda