Multicore Wire, 0.56mm Lead solder, 179°C Melting Point
- RS Stock No.:
- 4364869
- Mfr. Prt No.:
- 291708
- Brand:
- Multicore
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4364869 |
Product description | Multicore Wire, 0.56mm Lead solder, 179°C Melting Point |
Manufacturer / Brand | Multicore |
Manufacturer part number | 291708 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Low Melting Point (L.M.P.) Solder
A tin/lead solder which exhibits a very sharp (eutectic) melting transition and is ideal for repairs on fabricated boards.
Thermal damage to components can be minimised due to lower temperatures
5 cores of Ersin® flux
Specifications
Attribute | Value |
Brand | Multicore |
Wire Diameter | 0.56 mm |
Model Number | 362 |
Percent Lead | 36 % |
Product Form | Wire |
Melting Point | 179 °C |
Percent Silver | 2 % |
Percent Tin | 62 % |
Flux Type | Activated Rosin |
Product Weight | 250 g |
Flux Content Percent | 3 % |