Loctite Green High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 50 ml, -55 → +150 °C Loctite

RS Stock No.:
0514537
Mfr. Prt No.:
234795
Brand:
Loctite

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0514537
Product description Loctite Green High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 50 ml, -55 → +150 °C Loctite
Manufacturer / Brand Loctite
Manufacturer part number 234795
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
RS stock number 0514537
Product description Loctite Green High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 50 ml, -55 → +150 °C Loctite
Manufacturer / Brand Loctite
Manufacturer part number 234795

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

Threadlocking and Retainers

Loctite 638 High Strength Retaining Compound

Loctite 638 is a high strength retaining compound designed for the bonding of cylindrical parts where the bond gaps can approach 0.25 mm. The compound is used to fill the inner space between components and close-fitting metal surfaces. Loctite 638 cures in the absence of air to form a strong precision assembly and prevents loosening and leakage caused by shock and vibration.

Note

Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.

What is a Retaining Compound?

A retaining compound is an anaerobic adhesive that can secure bearings, bushes and cylindrical parts into housings or onto shafts. The compound is applied as a liquid and is used to fill in the inner spaces of components forming a 100% contact between mating metal surfaces. Once cured the retaining compound forms a strong precision assembly

What Are The Benefits of a Retaining Compound?

A retaining compound helps to achieve maximum load transmission capability and uniform stress distribution. Micro movements between parts are eliminated to prevent component damage and fretting corrosion which reduces the need to purchase costly replacement parts

Features and Benefits of Loctite 638

• Robust curing performance
• Works on active metals such as mild steel
• Works on passive substrates such as stainless steel and plated surfaces
• High temperature performance
• Tolerates minor surface contaminations from oils including cutting, lubrication, anti-corrosion and protection fluids
• Single component, quick and easy to apply
• Ideal for shafts, gears, pulleys and similar cylindrical parts
• DVGW Approval (EN 751-1): NG-5146AR0619
• WRAS Approval (BS 6920): 0511518

Applications

Loctite 638 retaining compound offers a high resistance to dynamic, axial and radial loads. This feature makes Loctite 638 ideal for bonding cylindrical fitting parts, shafts, gears, pulleys and locking bushing and sleeves into housings and onto shafts.


Specifications

Attribute Value
Brand Loctite
Trade Name Loctite 638
Application Bonding, Retaining
Anaerobic Yes
Colour Green
Chemical Ingredients Urethane Methacrylate
Product Form Liquid
Package Type Bottle
Package Size 50 ml
Cure Time 5 h
Strength High
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Chemical Composition Urethane Methacrylate
Operating Temperature Range -55 → +150 °C
Checking stock...
IDR
1,034,005.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,034,005.62
*price per unit indicative
"Loctite Green High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 50 ml, -55 → +150 °C Loctite" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda