RS PRO Multimeter Leads Test Lead Kit Automotive Long Reach Sharp Prod, CAT II 1000V

RS Stock No.:
1247406
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1247406
Product description RS PRO Multimeter Leads Test Lead Kit Automotive Long Reach Sharp Prod, CAT II 1000V
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
RS stock number 1247406
Product description RS PRO Multimeter Leads Test Lead Kit Automotive Long Reach Sharp Prod, CAT II 1000V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro

RS PRO Extra Sharp Long Reach Prod Set

Brought to you by RS PRO, these insulated probes have a 155 mm robust stainless steel shaft ideal for probing hard to reach places. The tip of the probe is sharp allowing the technician to probe through rust, paint and other barriers. Features a 4 mm socket to the rear making it compatible with all standard 4 mm test leads. All models are highly reliable and excellent quality

Features and Benefits

• 2 Colour (Black & Red)
• Voltage: 1000 V
• Easy to use
• Long Reach

What are test probes?

Connecting to RS PRO multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by RS PRO, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Product Type Automotive Long Reach Sharp Prod
Safety Category Level CAT II
Current Rating 20 A
Lead Type Test Lead Kit
Safety Category CAT II 1000 V
Maximum Operating Temperature +70 °C
Checking stock...
IDR
332,291.52
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1332,291.52
*price per unit indicative
"RS PRO Multimeter Leads Test Lead Kit Automotive Long Reach Sharp Prod, CAT II 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda