RS PRO Pozidriv Long Reach Screwdriver PZ2 Tip
- RS Stock No.:
- 0736169
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
RS stock number | 0736169 |
Product description | RS PRO Pozidriv Long Reach Screwdriver PZ2 Tip |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Long Reach Screwdriver
RS Pro Long Reach Screwdriver is a tool designed for professionals and enthusiast. It is made from the best chrome-vanadium steel and indestructible cellulose acetate handle. Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish. Supadriv™ and Phillips blades are chromium plated with chemically blackened tips. The best quality materials ensure long life and safe service. Torque and gauge tests meet din standard.
Heat treated to HRC 55-60 ° for screwdriver blade
Features and Benefits
Chrome vanadium steel blades
Cellulose acetate handles
Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish
Supadriv™ and Phillips blades are chromium plated with chemically blackened tips
Torque and gauge tests meet din standard
Heat treated to HRC 55-60° for screwdriver blade
Specifications
Attribute | Value |
Brand | RS PRO |
Blade Material | Chrome Vanadium Steel |
Blade Length | 350 mm |
Screwdriver Type | Long Reach |
Tip Size | PZ2 |
Handle Material | Cellulose Acetate |
Tip Type | Pozidriv |