RS PRO Borosilicate Glass 150ml Beaker

RS Stock No.:
4611109
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
RS stock number 4611109
Product description RS PRO Borosilicate Glass 150ml Beaker
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Beakers, Low Form

Complies with ISO 3819
Manufactured from Pyrex® borosilicate glass
Excellent thermal performance
High resistance to chemical attack
White graduations and marking spot


Specifications

Attribute Value
Brand RS PRO
Dimensions 60 (Dia.) x 80 mm
Material Borosilicate Glass
Capacity 150 ml
Diameter 60 mm
Graduations Yes
Length 80 mm
Checking stock...
IDR
1,058,969.44
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
11,058,969.44105,896.94
*price per unit indicative
"RS PRO Borosilicate Glass 150ml Beaker" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products