3M SCOTCH 5423 Transparent Foam Tape, 19mm x 16.5m, 0.28mm Thick

RS Stock No.:
7873209
Mfr. Prt No.:
3M 5423 19mm x 16,50m
Brand:
3M
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
RS stock number 7873209
Product description 3M SCOTCH 5423 Transparent Foam Tape, 19mm x 16.5m, 0.28mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 5423 19mm x 16,50m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

PE Tapes


Specifications

Attribute Value
Brand 3M
Adhesion Strength Unfaced Side 96.3 N/cm
Tensile Strength 96.3 N/cm
Maximum Operating Temperature +110 °C
Adhesive Material Rubber
Thickness 0.28 mm
Colour Transparent
Model Number SCOTCH 5423
Backing Material UHMW Polyethylene
Width 19 mm
Adhesion Strength 2.8 N/cm
Length 16.5 m
Checking stock...
IDR
1,359,479.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,359,479.29
*price per unit indicative
"3M SCOTCH 5423 Transparent Foam Tape, 19mm x 16.5m, 0.28mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda