RS PRO Dry Anti-Static Wipes for Computers Use, Box of 100

RS Stock No.:
0568146
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
RS stock number 0568146
Product description RS PRO Dry Anti-Static Wipes for Computers Use, Box of 100
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Box of 100 Anti Static Wipes

Low lint and silicone free, these low static cleaning wipes are ideal for delicate mechanisms and equipment to reduce static, grime and dust. Use dry or wet (using computer solvent cleaner stock no. 132-491)

Features and Benefits:

• 100 per pack
• Disposable
• Easy to use
• 20 x 20 cm

What is static electricity?

This is an electric charge which stays in one place hence the name 'static'. It is the opposite of current electricity which usually moves around from one place to another through a circuit. Bringing different materials in to contact regularly can allow static to build-up. Some users may experience a small shock from static build up but it takes around 3000 volts to cause a 1mm long spark, which in flammable environments can be dangerous and cause problems.

What are Anti-Static wipes?

Usually low lint or lint free and disposable, anti-static wipes are cloths which leave no residue, have various uses and reduce static discharge. They not only allow you to clean a surface but they also reduce the build-up of static electricity. Their ideal use is for electrostatic discharge environments, laptops, computers, plasma TV screens, E-readers, monitors, TFT and LCD screens and other surfaces where static electricity may build up.


Specifications

Attribute Value
Brand RS PRO
Number of Wipes per Pack 100
Application Computers
Wipe Type Anti-Static Wipes
Wet/Dry Dry
Wiper Size 20 x 20 cm
Repeat/Single Use Single Use
Colour White
Package Type Box
Checking stock...
IDR
507,667.60
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
1507,667.605,076.68
*price per unit indicative
"RS PRO Dry Anti-Static Wipes for Computers Use, Box of 100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda