Panasonic 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W – ERJ1TRQFR68U

RS Stock No.:
7216259
Mfr. Prt No.:
ERJ1TRQFR68U
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7216259
Product description Panasonic 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJ1TRQFR68U
Manufacturer / Brand Panasonic
Manufacturer part number ERJ1TRQFR68U
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
RS stock number 7216259
Product description Panasonic 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJ1TRQFR68U
Manufacturer / Brand Panasonic
Manufacturer part number ERJ1TRQFR68U

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2512 Format low Ohmic Resistor - 1%

Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering

Applications

These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.


Specifications

Attribute Value
Brand Panasonic
Resistance 680 mΩ
Technology Thick Film
Package/Case 2512 (6432M)
Tolerance ±1 %
Power Rating 1 W
Temperature Coefficient ±200 ppm/°C
Automotive Standard AEC-Q200
Series ERJ1T
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
37,026.17
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
137,026.177,405.23
*price per unit indicative
"Panasonic 680mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJ1TRQFR68U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda