Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 15.5mm Camlock, Key to unlock

RS Stock No.:
3478686
Mfr. Prt No.:
B233017
Brand:
Euro-Locks a Lowe & Fletcher group Company
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
RS stock number 3478686
Product description Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 15.5mm Camlock, Key to unlock
Manufacturer / Brand Euro-Locks a Lowe & Fletcher group Company
Manufacturer part number B233017

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Lowe & Fletcher B233017 Camlock

Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 15.5mm. Nickel finish.

Note

Keyed alike

SUPPLIED_WITH : 2 keys

Features and Benefits

Low security camlock
Ideal for budget cost applications
Suitable also for switchgear control panels
Bright nickel finish
Max 8mm panel thickness
Common keys

Supplied with:

2 keys

Note

Keyed alike

L347868-01

Specifications

Attribute Value
Brand Euro-Locks a Lowe & Fletcher group Company
Unlock Method Key
Panel To Tongue Depth 15.5 mm
Panel Cut Out 16.3 x 14.1 mm
Panel Cut Out Length 16.3 mm
Panel Cut Out Width 14.1 mm
Checking stock...
IDR
184,291.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1184,291.73
*price per unit indicative
"Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 15.5mm Camlock, Key to unlock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda