HARTING Han A Side Entry Heavy Duty Power Connector Hood

RS Stock No.:
1147740
Mfr. Prt No.:
09200101541
Brand:
HARTING

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1147740
Product description HARTING Han A Side Entry Heavy Duty Power Connector Hood
Manufacturer / Brand HARTING
Manufacturer part number 09200101541

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1147740
Product description HARTING Han A Side Entry Heavy Duty Power Connector Hood
Manufacturer / Brand HARTING
Manufacturer part number 09200101541

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Range 2 - (Harting Size 10A)

These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.

Hoods and Housings

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

APPROVALS : UL, CSA, SEV

Metal bodied
Single locking lever to bulkhead or surface mounting housings


Specifications

Attribute Value
Brand HARTING
Thread Size PG16
Type Connector Hood
Series Han A
IP Rating IP65
Manufacturer Size Code 10A
Body Orientation Side Entry
Checking stock...
IDR
303,551.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,551.66
*price per unit indicative
"HARTING Han A Side Entry Heavy Duty Power Connector Hood" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda