HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
- RS Stock No.:
- 1148210
- Mfr. Prt No.:
- 09300061440
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
![RoHS logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-logo.jpg)
![RoHS trusted logo](https://www.rs-online.id/wp-content/themes/seahorse/images/rohs-trusted-logo.gif)
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1148210 |
Product description | HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09300061440 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1148210 |
Product description | HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09300061440 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
Hoods and Housings
Note
Only the Housing stock no. 114-7958 can be used with the Han E AV series. If selecting inserts from the Modular series, please note that two inserts are accommodated within these 6B housings.
WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
APPROVALS : UL, CSA, SEV
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Specifications
Attribute | Value |
Brand | HARTING |
Thread Size | PG13.5 |
Type | Connector Hood |
Series | Han B |
IP Rating | IP65 |
Manufacturer Size Code | 6B |
Size | 6B |
Body Orientation | Top Entry |