RS PRO 25m Long Orange Hose Pipe, Applications Butane, Liquefied Petroleum Gas, Propane, 8mm Inner Diam.

RS Stock No.:
0486580
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
RS stock number 0486580
Product description RS PRO 25m Long Orange Hose Pipe, Applications Butane, Liquefied Petroleum Gas, Propane, 8mm Inner Diam.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Gas Hose (LPG) 2601

Flexible smooth orange hose for liquified petroleum gas (LPG), propane, butane. This hose is primarily for use in industrial welding and cutting applications.

Note

EPDM = Ethylene Propylene Diene Monomer (outer)
NBR = Nitrile Butyl Rubber (inner)

Gas Hose
Ester reinforcement
Suitable for LPG (propane and butane varieties for example)
Orange outside and black inside
Not antistatic


Specifications

Attribute Value
Brand RS PRO
Length 25 m
Inner Material NBR
Suitable Applications Butane, Liquefied Petroleum Gas, Propane
Inner Diameter 8 mm
Flexible Yes
Colour Orange
Outer Material EPDM
Checking stock...
IDR
1,334,410.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,334,410.58
*price per unit indicative
"RS PRO 25m Long Orange Hose Pipe, Applications Butane, Liquefied Petroleum Gas, Propane, 8mm Inner Diam." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda