Weller Electric Soldering Iron, 24V, 50W
- RS Stock No.:
- 1626518
- Mfr. Prt No.:
- T0052510699N
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1626518 |
Product description | Weller Electric Soldering Iron, 24V, 50W |
Manufacturer / Brand | Weller |
Manufacturer part number | T0052510699N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1626518 |
Product description | Weller Electric Soldering Iron, 24V, 50W |
Manufacturer / Brand | Weller |
Manufacturer part number | T0052510699N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Station Irons - Weller
Weller LR21 Soldering Iron / Soldering Pencil with ET-LT M Soldering Tip Adapter.
From Weller this is the LR 21 Soldering Iron / Soldering Pencil, excellent performance at low voltage of 24 V and power of 50 W, compatible with the ET solder tip range. A standard universal soldering iron that heats up within 38 seconds plus is compatible with various soldering iron power supply units providing a temperature range of 50°C to 450°C.
Note
Features and Benefits.
- LR 21 soldering iron.
- Universal iron.
- Voltage 24 V.
- Power 50 W.
- Heat up time 38 seconds.
- ET solder tip range.
- Compatible to various soldering iron power supply units.
What is included?
- 1 x LR 21 Soldering iron.
- 1 x LT M Chisel soldering tip, 3.2 mm.
- 1 x LT M Soldering tip adapter, stock number 4882474.
Typical Soldering Applications.
- All general soldering.
Compatible Tips Available.
- ET GW, 3 mm Concave hoof solder tip, stock number 2911592.
- ET SMD, 2.5 mm x 1.5 mm solder tip, stock number 1760488
This is a range of ET (22 plus available) solder tips available. We have over 300 Weller soldering tips available.
LT Soldering Tip Adapter.
- Solder tip adapter for the LR 21 soldering iron, stock number 4882474.
Compatible LT Soldering tips available for use with the tip adapter.
- LT S soldering tip, 0.4 mm Straight conical solder tip, stock number 3890357.
- LT K soldering tip, 1.2 mm Straight chisel solder tip, stock number 2922053.
- LT A soldering tip, 1.6 mm Straight chisel solder tip, stock number 2921971.
- LT M soldering tip, 3.2 mm Straight chisel solder tip, stock number 3610723.
This is a range of LT (42 plus available) solder tips available. We have over 300 Weller soldering tips available.
Compatible Soldering Iron Power Units Available.
- WR 2 Soldering station, 230 V, 300 W, 2 Outputs, stock number 7192608.
- WR 3M Soldering station, 230 V, 420 W, 3 Outputs, stock number 186630.
- PU 81 Soldering station, 230 V, 80 W, 1 Output, stock number 4310244.
- PU 81 Soldering station, 230 V, 80 W, 1 Output, stock number 3374073.
Compatible Soldering Iron Safety Rests Available.
Specifications
Attribute | Value |
Brand | Weller |
Power Type | Electric |
Model Number | LR 21 |
Type | Soldering Iron |
Wattage | 50 W |
Input Voltage | 24 V |
Tip Series | ET |