HellermannTyton Black Nylon Releasable Cable Tie, 195mm x 4.7 mm
- RS Stock No.:
- 6116943
- Mfr. Prt No.:
- 115-00002 LR55R-PA66HS-BK
- Brand:
- HellermannTyton
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
RS stock number | 6116943 |
Product description | HellermannTyton Black Nylon Releasable Cable Tie, 195mm x 4.7 mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 115-00002 LR55R-PA66HS-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
LR-series releasable cable ties
Specifications
Attribute | Value |
Brand | HellermannTyton |
Series | LR55 |
Colour | Black |
Maximum Bundle Diameter | 50 mm |
Maximum Operating Temperature | +105 °C |
Quantity | 25 |
Width | 4.7 mm |
Tensile Strength | 245 N |
Minimum Operating Temperature | -40 °C |
Length | 195 mm |
Type | Releasable |
Material | Nylon 66 |