RS PRO Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 2.4mm Diameter, 10cm Length

RS Stock No.:
3974263
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3974263
Product description RS PRO Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 2.4mm Diameter, 10cm Length
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
RS stock number 3974263
Product description RS PRO Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 2.4mm Diameter, 10cm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Halogen-Free, Flame Retardant Heat Shrink Kit

From RS PRO a portable heat shrink kit consisting of 82 pieces of high-quality halogen-free/zero-halogen heat shrink tubing made from flexible, flame retardant polyolefin. The tubing contained in this versatile kit has a 2:1 shrink ratio and is in a range of colours and diameters to suit many different applications. The box itself is made from plastic with compartments inside for the different heat shrink tubing sizes and has a carrying handle on the top. This heat shrink kit is ideal for maintenance or repair technicians who require small quantities of various types of tubing.

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits of Halogen-Free Flexible Polyolefin Heat Shrink Tubing

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. This heat shrink is halogen-free which means, when it overheats or burns, it produces less smoke and fewer toxic gasses making it ideal for use in environments where safety is an important consideration, especially if there is a risk of fire or electrical circuits overheating. This flexible Polyolefin tubing has the following properties:

• Very flexible
• 2:1 shrinkage ratio, shrinks to half its original diameter
• Halogen-free with reduced acid gas emission
Very low smoke emission
• Excellent flame retardancy
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Meets requirements of LUL (London Underground Limited)

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin halogen-free heat shrink is very versatile and is used in both commercial and industrial applications. The halogen-free material means it is ideal for use in smoke sensitive areas such as public buildings, underground systems, hospitals, airports and submarines. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:

• Electrical insulation and protection of resistors and capacitors
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.


Specifications

Attribute Value
Brand RS PRO
Colour Black, Blue, Green/Yellow, Red, White
Sleeve Diameter 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm
Sleeve Length 10 cm, 14 cm, 18 cm, 20 cm, 25 cm
Shrink Ratio 2:1
Adhesive Lined Yes
Material Polyolefin
Fire Behaviour Flame Retardant
Standards Met LUL, RoHS Compliant
Checking stock...
IDR
1,610,795.73
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,610,795.73
*price per unit indicative
"RS PRO Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 2.4mm Diameter, 10cm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda