LSTT LOWSHRINK REFILL,12.7/6.4MM

RS Stock No.:
1706096
Brand:
TE Connectivity
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
RS stock number 1706096
Product description LSTT LOWSHRINK REFILL,12.7/6.4MM
Manufacturer / Brand TE Connectivity

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.


Specifications

Attribute Value
Brand TE Connectivity
Minimum Operating Temperature -40 °C
Material Polyolefin
Adhesive Lined No
Series LSTT
Colour Black
Expandable Yes
Kit Type Refill
Sleeve Diameter 12.7 mm
Sleeve Length 6 m
Maximum Operating Temperature +105 °C
Shrink Ratio 2:1
Fire Behaviour Flame Retardant
Quantity Included 1
Dielectric Strength 15 mV/m
Checking stock...
IDR
189,116.67
Out of stock
Price Each (1 Each of 6)
Each(s)Per Each(IDR)Per Unit(IDR)
1189,116.6731,519.45
*price per unit indicative
"LSTT LOWSHRINK REFILL,12.7/6.4MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda