TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 25.4mm Diameter, 3m Length, LSTT Series

RS Stock No.:
1706125
Mfr. Prt No.:
LSTT-R-25.4-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1706125
Product description TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 25.4mm Diameter, 3m Length, LSTT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number LSTT-R-25.4-0
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
RS stock number 1706125
Product description TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 25.4mm Diameter, 3m Length, LSTT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number LSTT-R-25.4-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.


Specifications

Attribute Value
Brand TE Connectivity
Series LSTT
Colour Black
Kit Type Refill
Sleeve Diameter 25.4 mm
Sleeve Length 3 m
Expandable Yes
Maximum Operating Temperature +105 °C
Shrink Ratio 2:1
Quantity Included 1
Adhesive Lined No
Minimum Operating Temperature -40 °C
Fire Behaviour Flame Retardant
Material Polyolefin
Dielectric Strength 15 mV/m
Checking stock...
IDR
278,692.73
Out of stock
Price Reel (1 Reel of 3 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1278,692.7392,897.58
*price per unit indicative
"TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 25.4mm Diameter, 3m Length, LSTT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda