Lubetech 200 L Oil Spill Kit

RS Stock No.:
1367542
Mfr. Prt No.:
29-1240
Brand:
Lubetech

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367542
Product description Lubetech 200 L Oil Spill Kit
Manufacturer / Brand Lubetech
Manufacturer part number 29-1240
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
RS stock number 1367542
Product description Lubetech 200 L Oil Spill Kit
Manufacturer / Brand Lubetech
Manufacturer part number 29-1240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Natural Oil Wheeled Bin Spill Kit

Natural Oil Wheeled Bin spill kit is 100% natural cotton fill, which is obtained from sustainable resources. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This natural oil spill kit has excellent green credentials. The kit is mobile and can be wheeled to where it is needed.

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

FEATURES and BENEFITS:

Natural oil spill kit
Wheeled bin container
Mobile
Super-fast absorption
Absorb and retain oils and fuels (hydro-carbon based fuels)
Hydrophobic
100% Natural cotton fill
Cotton from sustainable resources
Perforated
Spunbound coverstock for added strength


Specifications

Attribute Value
Brand Lubetech
Size 580 x 750 x 1100 mm
Absorbent Capacity 200 L
Kit Contents 12 Socks, 150 Pads, 18 Bags and Ties
Application Oil
Checking stock...
IDR
7,509,075.10
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
17,509,075.10
*price per unit indicative
"Lubetech 200 L Oil Spill Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda