Merlett Plastics PVC Hose, Green, 26.2mm External Diameter, 5m Long, Reinforced, 65mm Bend Radius, Liquid Applications

RS Stock No.:
1258969
Mfr. Prt No.:
911022020005G
Brand:
Merlett Plastics
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
RS stock number 1258969
Product description Merlett Plastics PVC Hose, Green, 26.2mm External Diameter, 5m Long, Reinforced, 65mm Bend Radius, Liquid Applications
Manufacturer / Brand Merlett Plastics
Manufacturer part number 911022020005G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Luisiana Superelastic Green Hosing

The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance

Product Application Information

Ideal for delivering liquids and suction.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 20 mm
Outer Diameter 26.2 mm
Material PVC
Colour Green
Reinforced Yes
Suitable Applications Liquid
Length 5 m
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +55 °C
Maximum Working Pressure 6.5 bar
Bend Radius 65 mm
Operating Temperature Range -25 to +55 °C
Checking stock...
IDR
534,834.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1534,834.11
*price per unit indicative
"Merlett Plastics PVC Hose, Green, 26.2mm External Diameter, 5m Long, Reinforced, 65mm Bend Radius, Liquid Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products