RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 2m

RS Stock No.:
8771151
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8771151
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 2m
Manufacturer / Brand RS PRO
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
RS stock number 8771151
Product description RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Connector A M12
Connector B Free End
Connector A Gender Male
Number of Cores 4
Connector A Orientation Straight
Cross Sectional Area 0.34 mm²
Outer Sheath Material PVC
Voltage Rating 250 V
Maximum Operating Temperature +75 °C
Sheath Colour Black
Connector A Number of Contacts 4
Sheath Material PUR
Outer Diameter 4.8 mm
Connector A Housing Gender Male
American Wire Gauge 22 AWG
Shielding Unshielded
IP Rating IP67
Current Rating 4 A
Minimum Operating Temperature -25 °C
Length 2 m
Cable Shape Multicore
Checking stock...
IDR
154,922.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1154,922.53
*price per unit indicative
"RS PRO Straight Male M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products